Reference Only

RH7L03BBKFRATCB

MOSFETs DFN8 N CHAN 40V

Manufacturer:

Mfr Part:
RH7L03BBKFRATCB

TTI Part:
RH7L03BBKFRATCB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDFN-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current35 A
Rds On - Drain-Source Resistance26.4 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation33 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
ConfigurationSIngle
Fall Time4.7 ns
Product TypeMOSFETs
Rise Time7 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time23 ns
Typical Turn-On Delay Time9.4 ns

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.502$1,506.00
Need more?
Sign in to add projects and notes