Reference Only

RH6R025BHTB1

MOSFETs HSMT8 150V 25A N-CH

Manufacturer:

Mfr Part:
RH6R025BHTB1

TTI Part:
RH6R025BHTB1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseHSMT-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage150 V
Id - Continuous Drain Current25 A
Rds On - Drain-Source Resistance60 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge16.7 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation59 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time15 ns
Forward Transconductance - Min11 S
Product TypeMOSFETs
Rise Time12 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time36 ns
Typical Turn-On Delay Time18 ns
Part # AliasesRH6R025BH

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.82$2,460.00
Need more?
Sign in to add projects and notes