Reference Only

RGWS00TS65GC13

IGBTs TO247 650V 50A TRNCH

Manufacturer:

Mfr Part:
RGWS00TS65GC13

TTI Part:
RGWS00TS65GC13

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryIGBTs
TechnologySi
Package / CaseTO-247GE-3
Mounting StyleThrough Hole
ConfigurationSingle
Collector- Emitter Voltage VCEO Max650 V
Collector-Emitter Saturation Voltage2 V
Maximum Gate Emitter Voltage30 V
Continuous Collector Current at 25 C88 A
Pd - Power Dissipation245 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
PackagingTube
Gate-Emitter Leakage Current200 nA
Product TypeIGBTs
SubcategoryTransistors
Part # AliasesRGWS00TS65

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$2.85$1,710.00
Need more?
Sign in to add projects and notes