Reference Only

RGS40NL65HRBTL

End of Life
IGBTs 8us Short-Circuit Tolerance, 650V 20A, Automotive Field Stop Trench IGBT: RGS40NL65HRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification.

Manufacturer:

Mfr Part:
RGS40NL65HRBTL

TTI Part:
RGS40NL65HRBTL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryIGBTs
TechnologySi
Package / CaseTO-263-3
Mounting StyleSMD/SMT
ConfigurationSingle
Collector- Emitter Voltage VCEO Max650 V
Collector-Emitter Saturation Voltage2.1 V
Maximum Gate Emitter Voltage30 V
Continuous Collector Current at 25 C42 A
Pd - Power Dissipation177 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
PackagingReel
Gate-Emitter Leakage Current200 nA
Product TypeIGBT Transistors
SubcategoryIGBTs

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Contact a Sales Representative

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.67$1,670.00
$1.64$3,280.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.