Reference Only

RGS30NL65DHRBTL

IGBTs 8us Short-Circuit Tolerance, 650V 15A, FRD Built-in, Automotive Field Stop Trench IGBT: RGS30NL65DHRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification.

Manufacturer:

Mfr Part:
RGS30NL65DHRBTL

TTI Part:
RGS30NL65DHRBTL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryIGBTs
TechnologySi
Package / CaseTO-263-3
Mounting StyleSMD/SMT
ConfigurationSingle
Collector- Emitter Voltage VCEO Max650 V
Collector-Emitter Saturation Voltage2.1 V
Maximum Gate Emitter Voltage30 V
Continuous Collector Current at 25 C34 A
Pd - Power Dissipation150 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
PackagingReel
Gate-Emitter Leakage Current200 nA
Product TypeIGBT Transistors
SubcategoryIGBTs

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.03$2,030.00
Need more?

My Notes

Sign into see notes.