Reference Only

RGPR31BM50HRBTL

New Product
IGBTs 500V 31A Ignition IGBT

Manufacturer:

Mfr Part:
RGPR31BM50HRBTL

TTI Part:
RGPR31BM50HRBTL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryIGBTs
Package / CaseTO-252-3
Mounting StyleSMD/SMT
ConfigurationSingle
Collector- Emitter Voltage VCEO Max530 V
Collector-Emitter Saturation Voltage1.6 V
Maximum Gate Emitter Voltage10 V
Continuous Collector Current at 25 C31 A
Pd - Power Dissipation142 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
PackagingReel
Gate-Emitter Leakage Current500 uA
Product TypeIGBTs
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541290055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.08$2,700.00
Need more?
Sign in to add projects and notes