Reference Only

RGPR20NS43HRTL

IGBTs 430V 20A 1.6V Vce Ignition IGBT

Manufacturer:

Mfr Part:
RGPR20NS43HRTL

TTI Part:
RGPR20NS43HRTL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryIGBTs
TechnologySi
Package / CaseTO-263-3
Mounting StyleSMD/SMT
ConfigurationSingle
Collector- Emitter Voltage VCEO Max460 V
Collector-Emitter Saturation Voltage2.1 V
Maximum Gate Emitter Voltage10 V
Continuous Collector Current at 25 C20 A
Pd - Power Dissipation107 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
QualificationAEC-Q101
PackagingReel
Gate-Emitter Leakage Current1.2 mA
Product TypeIGBT Transistors
SubcategoryIGBTs
Part # AliasesRGPR20NS43HR

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.95$950.00
Need more?

My Notes

Sign into see notes.