Reference Only

RGCL60TS60GC13

End of Life
IGBTs TO247 600V 30A TRNCH

Manufacturer:

Mfr Part:
RGCL60TS60GC13

TTI Part:
RGCL60TS60GC13

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryIGBTs
TechnologySi
Package / CaseTO-247GE-3
Mounting StyleThrough Hole
ConfigurationSingle
Collector- Emitter Voltage VCEO Max600 V
Collector-Emitter Saturation Voltage1.8 V
Maximum Gate Emitter Voltage30 V
Continuous Collector Current at 25 C48 A
Pd - Power Dissipation111 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
PackagingTube
Gate-Emitter Leakage Current200 nA
Product TypeIGBT Transistors
SubcategoryIGBTs
Part # AliasesRGCL60TS60

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Contact a Sales Representative

Tube

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$2.36$1,416.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.