Reference Only

RFNL10TJ6SGC9

Rectifiers 600V Vrm 10A Io Recovery Diode

Manufacturer:

Mfr Part:
RFNL10TJ6SGC9

TTI Part:
RFNL10TJ6SGC9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-220ACFP-2
Vr - Reverse Voltage600 V
If - Forward Current10 A
TypeSuper Fast Recovery Diode
ConfigurationSingle
Vf - Forward Voltage1.3 V
Max Surge Current120 A
Ir - Reverse Current10 uA
Recovery Time150 ns
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesRFNL10TJ6S

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.639$639.00
Need more?

My Notes

Sign into see notes.