Reference Only

RFN3BGE6STL

Rectifiers 600V Vrm; 3A Io TO-252 Rec Diode

Manufacturer:

Mfr Part:
RFN3BGE6STL

TTI Part:
RFN3BGE6STL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-252GE-3
Vr - Reverse Voltage600 V
If - Forward Current3 A
TypeSuper Fast Recovery Diode
ConfigurationSingle
Vf - Forward Voltage1.55 V
Max Surge Current20 A
Ir - Reverse Current10 uA
Recovery Time30 ns
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesRFN3BGE6S

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.306$765.00
Need more?

My Notes

Sign into see notes.