Reference Only
RFN1VWM2STR
Small Signal Switching Diodes DIODE-SS 200V 20A PMDE-2
Datasheet
RFN1VWM2STR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Small Signal Switching Diodes | |
| Product | Ultra Fast Recovery Diode | |
| Mounting Style | SMD/SMT | |
| Package / Case | PMDE-2 | |
| Peak Reverse Voltage | 200 V | |
| Max Surge Current | 20 A | |
| If - Forward Current | 1 A | |
| Configuration | Single | |
| Recovery Time | 25 ns | |
| Vf - Forward Voltage | 930 mV | |
| Ir - Reverse Current | 1 uA | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Reel | |
| Product Type | Diodes - General Purpose, Power, Switching | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | RFN1VWM2S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.134 | $402.00 |
Need more?
My Notes
Sign into see notes.