Reference Only

RFN1VWM2STFTR

Small Signal Switching Diodes DIODE-SS 200V 20A PMDE-2

Manufacturer:

Mfr Part:
RFN1VWM2STFTR

TTI Part:
RFN1VWM2STFTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySmall Signal Switching Diodes
ProductUltra Fast Recovery Diode
Mounting StyleSMD/SMT
Package / CasePMDE-2
Peak Reverse Voltage200 V
Max Surge Current20 A
If - Forward Current1 A
ConfigurationSingle
Recovery Time25 ns
Vf - Forward Voltage930 mV
Ir - Reverse Current1 uA
Maximum Operating Temperature+ 175 C
PackagingReel
Product TypeDiodes - General Purpose, Power, Switching
SubcategoryDiodes & Rectifiers
Part # AliasesRFN1VWM2STF

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.163$489.00
Need more?

My Notes

Sign into see notes.