Reference Only
RFN1L6STE25
Not Recommended for New Designs
Small Signal Switching Diodes Diode Switching 600V 0.8A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Small Signal Switching Diodes | |
| Product | Fast Recovery Diode | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-214AC-2 | |
| Peak Reverse Voltage | 600 V | |
| Max Surge Current | 15 A | |
| If - Forward Current | 800 mA | |
| Configuration | Single | |
| Recovery Time | 35 ns | |
| Vf - Forward Voltage | 1.45 V | |
| Ir - Reverse Current | 1 uA | |
| Series | RFN1L6S | |
| Packaging | Reel | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | RFN1L6S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Models
SPICE Models
9,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0308 | $46.20 | |
| $0.0305 | $91.50 | |
| $0.0302 | $135.90 | |
| $0.0299 | $224.25 | |
| $0.0296 | $444.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.