Reference Only

RFN10BM3SFHTL

Rectifiers Fast Recvry 350V Vr TO-252(DPAK) 10A Io

Manufacturer:

Mfr Part:
RFN10BM3SFHTL

TTI Part:
RFN10BM3SFHTL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Vr - Reverse Voltage350 V
If - Forward Current10 A
TypeSuper Fast Recovery Diode
ConfigurationSingle
Vf - Forward Voltage1.5 V
Max Surge Current80 A
Ir - Reverse Current10 uA
Recovery Time30 ns
Maximum Operating Temperature+ 150 C
SeriesRFN10BM3SFH
QualificationAEC-Q101
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesRFN10BM3SFH

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.451$1,127.50
Need more?

My Notes

Sign into see notes.