Reference Only

RF7G120BLFRATCR

MOSFETs DFN2020 N-CH 40V 12A

Manufacturer:

Mfr Part:
RF7G120BLFRATCR

TTI Part:
RF7G120BLFRATCR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDFN2020-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage40 V
Id - Continuous Drain Current12 A
Rds On - Drain-Source Resistance19 mOhms
Vgs - Gate-Source Voltage4 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge8.5 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation23 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time5 ns
Forward Transconductance - Min2.7 S
Pin Count8
Product TypeMOSFETs
Rise Time7 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time16 ns
Typical Turn-On Delay Time7 ns

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.44$1,320.00
Need more?
Sign in to add projects and notes