Reference Only
RF302LB2STBR1
Small Signal Switching Diodes RECT 200V 3A SM SUPER FST
Datasheet
RF302LB2STBR1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Small Signal Switching Diodes | |
| Product | Fast Recovery Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-214AA-2 | |
| Peak Reverse Voltage | 200 V | |
| Max Surge Current | 80 A | |
| If - Forward Current | 3 A | |
| Configuration | Single | |
| Recovery Time | 16 ns | |
| Vf - Forward Voltage | 840 mV | |
| Ir - Reverse Current | 10 uA | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.209 | $627.00 |
Need more?
My Notes
Sign into see notes.