Reference Only

RF202LAM2STR

Rectifiers RECT 200V 2A SM SUPER FST

Manufacturer:

Mfr Part:
RF202LAM2STR

TTI Part:
RF202LAM2STR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseSOD-128-2
Vr - Reverse Voltage200 V
If - Forward Current2 A
TypeSuper Fast Recovery Diode
ConfigurationSingle
Vf - Forward Voltage930 mV
Max Surge Current20 A
Ir - Reverse Current10 uA
Recovery Time25 ns
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesRF202LAM2S

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.156$468.00
Need more?

My Notes

Sign into see notes.