Reference Only

RF2001NS3DTL

Rectifiers DIODE FAST REC 350V 20.0A D2PAK

Manufacturer:

Mfr Part:
RF2001NS3DTL

TTI Part:
RF2001NS3DTL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-263S-3
Vr - Reverse Voltage300 V
If - Forward Current20 A
TypeSuper Fast Recovery Diode
ConfigurationDual
Vf - Forward Voltage1.3 V
Max Surge Current100 A
Ir - Reverse Current10 uA
Recovery Time25 ns
Maximum Operating Temperature+ 150 C
SeriesRF2001NS3D
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesRF2001NS3D

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.09$1,090.00
Need more?

My Notes

Sign into see notes.