Reference Only

RF081MM2STR

Rectifiers 200V Vrm 1A Io Recovery Diode

Manufacturer:

Mfr Part:
RF081MM2STR

TTI Part:
RF081MM2STR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseSOD-123-2
Vr - Reverse Voltage200 V
If - Forward Current1 A
TypeSuper Fast Recovery Diode
ConfigurationSingle
Vf - Forward Voltage980 mV
Max Surge Current20 A
Ir - Reverse Current10 uA
Recovery Time25 ns
Maximum Operating Temperature+ 150 C
SeriesRF081MM2S
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesRF081MM2S

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.07$210.00
$0.069$414.00
$0.069$621.00
$0.068$1,020.00
Need more?
Sign in to add projects and notes