Reference Only

RESD5V0BAEDB15R

ESD Protection Diodes / TVS Diodes 5V, SOD-962, 0.22pF, Bidirectional, Ultra-Low Capacitance ESD Protection Diode / TVS

Manufacturer:

Mfr Part:
RESD5V0BAEDB15R

TTI Part:
RESD5V0BAEDB15R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Clamping Voltage9 V
Breakdown Voltage8 V
Package / CaseSOD-962-2
Peak Pulse Current6 A
Cd - Diode Capacitance0.3 pF
Vesd - Voltage ESD Contact13 kV
Vesd - Voltage ESD Air Gap15 kV
Maximum Operating Temperature+ 150 C
ProductESD Suppressors
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.066$990.00
Need more?
Sign in to add projects and notes