Reference Only

RESD5U2MAFAT2LB

ESD Protection Diodes / TVS Diodes TVS 5V 25W

Manufacturer:

Mfr Part:
RESD5U2MAFAT2LB

TTI Part:
RESD5U2MAFAT2LB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Clamping Voltage12.5 V
Breakdown Voltage6.47 V
Package / CaseDFN1006-3
Peak Pulse Current2 A
Pppm - Peak Pulse Power Dissipation25 W
Cd - Diode Capacitance7.5 pF
Vesd - Voltage ESD Contact7.5 kV
Vesd - Voltage ESD Air Gap7.5 kV
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.109$872.00
Need more?
Sign in to add projects and notes