Reference Only

RESD3V3UCEDB15R

ESD Protection Diodes / TVS Diodes 3.3V, SOD-962, 0.55pF, Bidirectional, Ultra-Low Capacitance ESD Protection Diode / TVS

Manufacturer:

Mfr Part:
RESD3V3UCEDB15R

TTI Part:
RESD3V3UCEDB15R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage3.3 V
Termination StyleSMD/SMT
Clamping Voltage4.5 V
Breakdown Voltage5.3 V
Package / CaseSOD-962-2
Ipp - Peak Pulse Current6 A
Cd - Diode Capacitance710 fF
Vesd - Voltage ESD Contact12 kV
Vesd - Voltage ESD Air Gap14 kV
Maximum Operating Temperature+ 150 C
PackagingReel
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.064$960.00
Need more?

My Notes

Sign into see notes.