Reference Only

RD3U080AAFRATL

MOSFETs TO252 250V 8A N-CH MOSFET

Manufacturer:

Mfr Part:
RD3U080AAFRATL

TTI Part:
RD3U080AAFRATL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage250 V
Id - Continuous Drain Current8 A
Rds On - Drain-Source Resistance300 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge25 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation85 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
ConfigurationSingle
Fall Time15 ns
Product TypeMOSFETs
Rise Time40 ns
SubcategoryTransistors
Typical Turn-Off Delay Time40 ns
Typical Turn-On Delay Time30 ns
Part # AliasesRD3U080AAFRA

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.86$2,150.00
Need more?
Sign in to add projects and notes