Reference Only
RD3T075CNTL1
MOSFETs Nch 200V 7.5A TO-252 (DPAK)
Datasheet
RD3T075CNTL1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-252-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 200 V | |
| Id - Continuous Drain Current | 7.5 A | |
| Rds On - Drain-Source Resistance | 325 mOhms | |
| Vgs - Gate-Source Voltage | 30 V | |
| Vgs th - Gate-Source Threshold Voltage | 5.25 V | |
| Qg - Gate Charge | 15 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 52 W | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Configuration | Single | |
| Fall Time | 12 ns | |
| Forward Transconductance - Min | 1.5 S | |
| Peak Solder Temperature | + 265 C | |
| Pin Count | 3 | |
| Product Type | MOSFETs | |
| Rise Time | 22 ns | |
| Series | RD3T | |
| Subcategory | Transistors | |
| Typical Turn-Off Delay Time | 24 ns | |
| Typical Turn-On Delay Time | 20 ns | |
| Part # Aliases | RD3T075CN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541290065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
5,000
On Order
5,000 expected 25-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.565 | $1,412.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes