Reference Only

RD3G04BBKHRBTL

MOSFETs TO252 N-CH 40V 40A

Manufacturer:

Mfr Part:
RD3G04BBKHRBTL

TTI Part:
RD3G04BBKHRBTL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage40 V
Id - Continuous Drain Current40 A
Rds On - Drain-Source Resistance7 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge14.9 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation53 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time7 ns
Forward Transconductance - Min8.9 S
Product TypeMOSFETs
Rise Time9 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time37 ns
Typical Turn-On Delay Time13 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.501$1,252.50
Need more?

My Notes

Sign into see notes.