Reference Only

RCJ510N25TL

MOSFETs SC83 N-CH 250V 51A

Manufacturer:

Mfr Part:
RCJ510N25TL

TTI Part:
RCJ510N25TL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-263-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage250 V
Id - Continuous Drain Current51 A
Rds On - Drain-Source Resistance65 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge120 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation304 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time210 ns
Forward Transconductance - Min10 S
Product TypeMOSFETs
Rise Time300 ns
SeriesRCJ510N25
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time170 ns
Typical Turn-On Delay Time65 ns
Part # AliasesRCJ510N25

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

4,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.20$2,200.00
$2.17$4,340.00
$2.14$6,420.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.646$26.46
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes