Reference Only

RBS3LAM40ATR

Schottky Diodes & Rectifiers RECT 20V 3A SM SKY

Manufacturer:

Mfr Part:
RBS3LAM40ATR

TTI Part:
RBS3LAM40ATR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSOD-128-2
ConfigurationSingle
TechnologySi
If - Forward Current3 A
Vrrm - Repetitive Reverse Voltage40 V
Vf - Forward Voltage430 mV
Ifsm - Forward Surge Current50 A
Ir - Reverse Current230 uA
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage20 V
Part # AliasesRBS3LAM40A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.114$342.00
Need more?
Sign in to add projects and notes