Reference Only

RBR3MM60BTR

Schottky Diodes & Rectifiers Diode, Rectifier FRD 60V-VR 3A-IO Single

Manufacturer:

Mfr Part:
RBR3MM60BTR

TTI Part:
RBR3MM60BTR

EDA / CAD Models

Alternate Part Number

SBM260VAL-R1-00001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSOD-123FL-2
ConfigurationSingle
TechnologySi
If - Forward Current3 A
Vrrm - Repetitive Reverse Voltage60 V
Vf - Forward Voltage610 mV
Ifsm - Forward Surge Current30 A
Ir - Reverse Current120 uA
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage60 V
Part # AliasesRBR3MM60B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.13$390.00
Need more?

My Notes

Sign into see notes.