Reference Only

RBR3MM40BTFTR

Schottky Diodes & Rectifiers 40V VR 3A 0.58V VF PMDU; SOD-123FL

Manufacturer:

Mfr Part:
RBR3MM40BTFTR

TTI Part:
RBR3MM40BTFTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSOD-123FL-2
ConfigurationSingle
TechnologySi
If - Forward Current3 A
Vrrm - Repetitive Reverse Voltage40 V
Vf - Forward Voltage580 mV
Ifsm - Forward Surge Current30 A
Ir - Reverse Current100 uA
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage40 V
Part # AliasesRBR3MM40BTF

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.106$318.00
$0.105$630.00
$0.104$936.00
$0.103$1,545.00
Need more?
Sign in to add projects and notes