Reference Only

RBR2MM30BTFTR

Schottky Diodes & Rectifiers 30V VR 2A 0.49V VF PMDU; SOD-123FL

Manufacturer:

Mfr Part:
RBR2MM30BTFTR

TTI Part:
RBR2MM30BTFTR

EDA / CAD Models

Alternate Part Number

SS2030FL-AU-R1-000A1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSOD-123FL-2
ConfigurationSingle
TechnologySi
If - Forward Current2 A
Vrrm - Repetitive Reverse Voltage30 V
Vf - Forward Voltage490 mV
Ifsm - Forward Surge Current30 A
Ir - Reverse Current80 uA
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage30 V
Part # AliasesRBR2MM30BTF

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.104$312.00
Need more?
Sign in to add projects and notes