Reference Only

RBR1MM60ATFTR

Schottky Diodes & Rectifiers 60V VR 1A 0.53V VF PMDU; SOD-123FL

Manufacturer:

Mfr Part:
RBR1MM60ATFTR

TTI Part:
RBR1MM60ATFTR

EDA / CAD Models

Alternate Part Number

SS1060XFL-AU-R1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSOD-123FL-2
ConfigurationSingle
TechnologySi
If - Forward Current1 A
Vrrm - Repetitive Reverse Voltage60 V
Vf - Forward Voltage530 mV
Ifsm - Forward Surge Current20 A
Ir - Reverse Current75 uA
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage60 V
Part # AliasesRBR1MM60ATF

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.085$255.00
Need more?

My Notes

Sign into see notes.