Reference Only

RBQ5RSM10BTL1

Schottky Diodes & Rectifiers RECT 100V 5A SBD

Manufacturer:

Mfr Part:
RBQ5RSM10BTL1

TTI Part:
RBQ5RSM10BTL1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseTO-277A-3
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current5 A
Vrrm - Repetitive Reverse Voltage100 V
Vf - Forward Voltage640 mV
Ifsm - Forward Surge Current150 A
Ir - Reverse Current24 uA
Maximum Operating Temperature+ 175 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage100 V
Part # AliasesRBQ5RSM10B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.399$1,596.00
Need more?

My Notes

Sign into see notes.