Reference Only
RBE01VYM6AFHTR
Schottky Diodes & Rectifiers 6V, 100mA, SOD-323HE, Schottky Barrier Diode for Automotive
Datasheet
RBE01VYM6AFHTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOD-323HE-2 | |
| Configuration | Single | |
| Technology | Si | |
| If - Forward Current | 100 mA | |
| Vrrm - Repetitive Reverse Voltage | 6 V | |
| Vf - Forward Voltage | 175 mV | |
| Ifsm - Forward Surge Current | 1 A | |
| Ir - Reverse Current | 15 uA | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 6 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.181 | $543.00 | |
| $0.18 | $1,080.00 | |
| $0.178 | $1,602.00 | |
| $0.176 | $4,224.00 |
Need more?
My Notes
Sign into see notes.