Reference Only

RB706FM-40T106

Schottky Diodes & Rectifiers 40V, 30mA, SOT-323, Schottky Barrier Diode

Manufacturer:

Mfr Part:
RB706FM-40T106

TTI Part:
RB706FM-40T106

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Barrier Diode
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
ConfigurationDual
TechnologySi
If - Forward Current1 mA
Vrrm - Repetitive Reverse Voltage45 V
Vf - Forward Voltage370 mV
Ifsm - Forward Surge Current200 mA
Ir - Reverse Current1 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage40 V

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.086$258.00
Need more?
Sign in to add projects and notes