Reference Only
RB706FM-40FHT106
Schottky Diodes & Rectifiers 40V, 30mA, SOT-323, Schottky Barrier Diode for Automotive
Datasheet
RB706FM-40FHT106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Barrier Diode | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-323-3 | |
| Configuration | Dual | |
| Technology | Si | |
| If - Forward Current | 1 mA | |
| Vrrm - Repetitive Reverse Voltage | 45 V | |
| Vf - Forward Voltage | 370 mV | |
| Ifsm - Forward Surge Current | 200 mA | |
| Ir - Reverse Current | 1 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Qualification | AEFC-Q101 | |
| Packaging | Reel | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 40 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.103 | $309.00 |
Need more?
Sign in to add projects and notes