Reference Only

RB557WTL

Schottky Diodes & Rectifiers SCHOTTY 30V .1A

Manufacturer:

Mfr Part:
RB557WTL

TTI Part:
RB557WTL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSOT-416-3
ConfigurationDual Cathode Common Anode
TechnologySi
If - Forward Current100 mA
Vrrm - Repetitive Reverse Voltage30 V
Vf - Forward Voltage490 mV
Ifsm - Forward Surge Current500 mA
Ir - Reverse Current10 uA
Maximum Operating Temperature+ 125 C
SeriesRB557W
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage30 V
Part # AliasesRB557W

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.081$243.00
Need more?
Sign in to add projects and notes