Reference Only
RB551ASA-30FHT2RB
Schottky Diodes & Rectifiers Super Low V<sub>F</sub>, 20V, 500mA, DFN1006-2W, Schottky Barrier Diode for Automotive: RB551ASA-30FH is Super Low VF and high reliability Schottky Barrier Diode, suitable for general rectification. It is a highly reliable product for automotive.
Datasheet
RB551ASA-30FHT2RB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOD-882-2 | |
| Configuration | Single | |
| Technology | Si | |
| If - Forward Current | 500 mA | |
| Vrrm - Repetitive Reverse Voltage | 30 V | |
| Vf - Forward Voltage | 470 mV | |
| Ifsm - Forward Surge Current | 1 A | |
| Ir - Reverse Current | 100 uA | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 20 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541100080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 8,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.10 | $800.00 |
Need more?
Sign in to add projects and notes