Reference Only

RB541SM-40T2R

Schottky Diodes & Rectifiers RECT 40V .2A SM SKY BARRI

Manufacturer:

Mfr Part:
RB541SM-40T2R

TTI Part:
RB541SM-40T2R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSOD-523-2
ConfigurationSingle
TechnologySi
If - Forward Current200 mA
Vrrm - Repetitive Reverse Voltage40 V
Vf - Forward Voltage610 mV
Ifsm - Forward Surge Current1 A
Ir - Reverse Current100 uA
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage40 V
Part # AliasesRB541SM-40

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.039$312.00
Need more?
Sign in to add projects and notes