Reference Only

RB520CM-30T2R

Schottky Diodes & Rectifiers Schottky Barrier Diodes

Manufacturer:

Mfr Part:
RB520CM-30T2R

TTI Part:
RB520CM-30T2R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSOD-923-2
ConfigurationSingle
TechnologySi
If - Forward Current100 mA
Vf - Forward Voltage450 mV
Ifsm - Forward Surge Current500 mA
Ir - Reverse Current500 nA
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage30 V
Part # AliasesRB520CM-30

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.046$368.00
Need more?

My Notes

Sign into see notes.