Reference Only

RB510SM-40FHT2R

Schottky Diodes & Rectifiers 40V Vr; 0.1A IO SOD-523; EMD2

Manufacturer:

Mfr Part:
RB510SM-40FHT2R

TTI Part:
RB510SM-40FHT2R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSOD-523-2
ConfigurationSingle
TechnologySi
If - Forward Current100 mA
Vrrm - Repetitive Reverse Voltage40 V
Vf - Forward Voltage480 mV
Ifsm - Forward Surge Current500 mA
Ir - Reverse Current2 uA
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage40 V
Part # AliasesRB510SM-40FH

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.02$160.00
Need more?

My Notes

Sign into see notes.