Reference Only

RB425DT146

Schottky Diodes & Rectifiers SCHOTTKY 40V 0.1A

Manufacturer:

Mfr Part:
RB425DT146

TTI Part:
RB425DT146

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSOT-346-3
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current100 mA
Vrrm - Repetitive Reverse Voltage40 V
Vf - Forward Voltage550 mV
Ifsm - Forward Surge Current1 A
Ir - Reverse Current30 uA
Maximum Operating Temperature+ 125 C
SeriesRB425D
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage40 V
Part # AliasesRB425D

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.08$240.00
Need more?

My Notes

Sign into see notes.