Reference Only

RB400VAM-50TR

Schottky Diodes & Rectifiers 40V Vr 0.5A Io SBD 50V Vrm 30A Ifsm

Manufacturer:

Mfr Part:
RB400VAM-50TR

TTI Part:
RB400VAM-50TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSOD-323HE-2
ConfigurationSingle
TechnologySi
If - Forward Current500 mA
Vrrm - Repetitive Reverse Voltage50 V
Vf - Forward Voltage550 mV
Ifsm - Forward Surge Current3 A
Ir - Reverse Current50 uA
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage40 V
Part # AliasesRB400VAM-50

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541100070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.092$276.00
Need more?
Sign in to add projects and notes