Reference Only

RB218RSM15STFTL1

Schottky Diodes & Rectifiers RECT 150V 20A SM SKY BARRI

Manufacturer:

Mfr Part:
RB218RSM15STFTL1

TTI Part:
RB218RSM15STFTL1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseTO-277A-3
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current20 A
Vrrm - Repetitive Reverse Voltage150 V
Vf - Forward Voltage810 mV
Ifsm - Forward Surge Current270 A
Ir - Reverse Current450 nA
Maximum Operating Temperature+ 175 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage150 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.78$3,120.00
Need more?

My Notes

Sign into see notes.