Reference Only

RB168VWM100TFTR

Schottky Diodes & Rectifiers RECT 100V 1A SM SKY BARRI

Manufacturer:

Mfr Part:
RB168VWM100TFTR

TTI Part:
RB168VWM100TFTR

EDA / CAD Models

Alternate Part Number

V1PM10HM3/H

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CasePMDE-2
ConfigurationSingle
TechnologySi
If - Forward Current1 A
Vrrm - Repetitive Reverse Voltage100 V
Vf - Forward Voltage840 mV
Ifsm - Forward Surge Current25 A
Ir - Reverse Current300 nA
Maximum Operating Temperature+ 175 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage100 V
Part # AliasesRB168VWM100TF

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.144$432.00
Need more?

My Notes

Sign into see notes.