Reference Only

RB168MM100TFTR

Schottky Diodes & Rectifiers 100V VR 1A 0.81V VF PMDU; SOD-123FL

Manufacturer:

Mfr Part:
RB168MM100TFTR

TTI Part:
RB168MM100TFTR

EDA / CAD Models

Alternate Part Number

SS10100FL-AU-R1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSOD-123FL-2
ConfigurationSingle
TechnologySi
If - Forward Current1 A
Vrrm - Repetitive Reverse Voltage100 V
Vf - Forward Voltage810 mV
Ifsm - Forward Surge Current40 A
Ir - Reverse Current400 nA
Maximum Operating Temperature+ 175 C
QualificationAEC-Q101
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage100 V
Part # AliasesRB168MM100TF

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541100080
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.05$150.00
Need more?
Sign in to add projects and notes