Reference Only

RB168LAM100TFTR

Schottky Diodes & Rectifiers 100V VR 1A 0.81V VF PMDTM; SOD-128

Manufacturer:

Mfr Part:
RB168LAM100TFTR

TTI Part:
RB168LAM100TFTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSOD-128-2
ConfigurationSingle
TechnologySi
If - Forward Current1 A
Vrrm - Repetitive Reverse Voltage100 V
Vf - Forward Voltage810 mV
Ifsm - Forward Surge Current40 A
Ir - Reverse Current400 nA
Maximum Operating Temperature+ 175 C
QualificationAEC-Q101
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage100 V
Part # AliasesRB168LAM100TF

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.109$327.00
Need more?

My Notes

Sign into see notes.