Reference Only

RB098BGE-40TL

Schottky Diodes & Rectifiers RECT 40V 3A SM SKY BARRI

Manufacturer:

Mfr Part:
RB098BGE-40TL

TTI Part:
RB098BGE-40TL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseTO-252-3
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current6 A
Vrrm - Repetitive Reverse Voltage45 V
Vf - Forward Voltage770 mV
Ifsm - Forward Surge Current50 A
Ir - Reverse Current1.5 uA
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage40 V
Part # AliasesRB098BGE-40

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.679$1,697.50
Need more?

My Notes

Sign into see notes.