Reference Only

RB095BM-90FHTL

Schottky Diodes & Rectifiers 90V Vr 6A Io SBD TO-252(DPAK) 3A

Manufacturer:

Mfr Part:
RB095BM-90FHTL

TTI Part:
RB095BM-90FHTL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseTO-252-3
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current6 A
Vrrm - Repetitive Reverse Voltage90 V
Vf - Forward Voltage750 mV
Ifsm - Forward Surge Current50 A
Ir - Reverse Current150 uA
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage90 V
Part # AliasesRB095BM-90FH

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.399$997.50
Need more?
Sign in to add projects and notes