Reference Only

RB085T-60NZC9

Schottky Diodes & Rectifiers RECT 60V 10A RDL SWITCHING

Manufacturer:

Mfr Part:
RB085T-60NZC9

TTI Part:
RB085T-60NZC9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleThrough Hole
Package / CaseTO-220FN-3
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current10 A
Vrrm - Repetitive Reverse Voltage60 V
Vf - Forward Voltage580 mV
Ifsm - Forward Surge Current100 A
Ir - Reverse Current300 uA
Maximum Operating Temperature+ 150 C
PackagingTube
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage60 V
Part # AliasesRB085T-60NZ

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.76$760.00
Need more?

My Notes

Sign into see notes.