Reference Only

RB068MM200TFTR

Schottky Diodes & Rectifiers 200V 2A, SOD-123FL, Ultra low IR SBD for Automotive : RB068MM200TF is a ultra low IR schottky barrier diode, suitable for General rectification. It is a highly reliable product for automotive.

Manufacturer:

Mfr Part:
RB068MM200TFTR

TTI Part:
RB068MM200TFTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Barrier Diode
Mounting StyleSMD/SMT
Package / CaseSOD-123FL-2
ConfigurationSingle
TechnologySi
If - Forward Current2 A
Vrrm - Repetitive Reverse Voltage200 V
Vf - Forward Voltage840 mV
Ifsm - Forward Surge Current35 A
Ir - Reverse Current50 nA
Maximum Operating Temperature+ 175 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage200 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.134$402.00
Need more?
Sign in to add projects and notes